Schneider 755XBXC-240A technical specifications.
| Approvals | UL, CSA |
| Coil Power | 2W |
| Coil Resistance | 3.6kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Contact Material | Gold, Silver |
| Current Rating | 16A |
| Depth | 61mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 30ms |
| RoHS Compliant | Yes |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 755XBXC-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.