DPDT Power Relay with 16A contact current rating and 24VAC coil voltage. Features silver/gold contact material, 2W coil power, and 470 Ohm coil resistance. Rated for 240VAC/28VDC max switching voltage, with a 300V switching voltage capability. Socket mountable, this general-purpose relay offers a 1 million cycle electrical life and operates within a -30°C to 70°C temperature range. Approvals include UL and CSA.
Schneider 755XBXC-24A technical specifications.
| Approvals | UL, CSA |
| Coil Power | 2W |
| Coil Resistance | 470R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 61mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 170g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 755XBXC-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.