DPDT Power Relay with 16A contact current rating and 300V AC switching voltage. Features a 110V DC coil with 1.64W power consumption and 9kR resistance. Silver/gold contact material ensures durability. Operates within a -40°C to 75°C temperature range. Socket mountable with a 30ms operate time. Approvals include UL, CSA, CE, and UR.
Schneider 755XBXCD-110D technical specifications.
| Approvals | UL, CSA, CE, UR |
| Coil Current | 12.2mA |
| Coil Power | 1.64W |
| Coil Resistance | 9kR |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 61mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 755 |
| Switching Voltage | 300V |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 170g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 755XBXCD-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.