
DPDT power relay with a 12VDC dual-coil latching mechanism. Features a 16A contact current rating, 277VAC/28VDC switching voltage, and Silver/Gold contact material. Operates within a -40°C to 75°C temperature range, offering 1 million cycle life. Mountable via DIN rail or socket with plug-in termination. Approvals include UL and CSA, with RoHS compliance.
Schneider 755XBXCD-12D technical specifications.
| Approvals | UL, CSA |
| Coil Current | 136.4mA |
| Coil Power | 1.64W |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 61mm |
| Height | 61mm |
| Length | 34.9mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 755X |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 170g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 755XBXCD-12D to view detailed technical specifications.
No datasheet is available for this part.
