
DPDT power relay with a 24VDC coil voltage, 350 Ohm coil resistance, and 68.6mA coil current. Features a 16A contact current rating with Silver/Gold contact material, suitable for AC switching up to 277V and DC switching up to 28V. Offers a 1,000,000 hour mechanical life and 30ms operate time. Socket mountable, with UL and CSA approvals, and RoHS compliant. Operating temperature range from -30°C to 75°C.
Schneider 755XBXCD-24D technical specifications.
| Approvals | UL, CSA |
| Coil Current | 68.6mA |
| Coil Power | 1.64W |
| Coil Resistance | 350R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 61mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 170g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 755XBXCD-24D to view detailed technical specifications.
No datasheet is available for this part.