Schneider 781XAXC-24D technical specifications.
| Coil Current | 32mA |
| Coil Power | 700mW |
| Coil Resistance | 750R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Gold |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 27.9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 20ms |
| Switching Voltage | 300V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 781XAXC-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.