Schneider 781XAXM4L-240A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Resistance | 15.72kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Height | 40.6mm |
| Mount | Socket |
| Package Quantity | 10 |
| Power Consumption | 700mW |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 781XAXM4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.