Schneider 781XAXML-240A technical specifications.
| Coil Resistance | 1.572kR |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Power Consumption | 700mW |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 781XAXML-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.