Schneider 781XAXTML-120A technical specifications.
| Coil Resistance | 443R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Power Consumption | 700mW |
| Switching Voltage | 300V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 29g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 781XAXTML-120A to view detailed technical specifications.
No datasheet is available for this part.