Schneider 782XBX2M4L-240A technical specifications.
| Coil Resistance | 15.7kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 10A |
| Mount | Plug-In |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBX2M4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.