Schneider 782XBX3M4L-240A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Power | 1.2W |
| Coil Resistance | 15.72kR |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Panel |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBX3M4L-240A to view detailed technical specifications.
No datasheet is available for this part.