
DPDT general purpose electromechanical relay with a 15A contact current rating and 300V switching voltage. Features silver/gold contacts, 120VAC coil voltage, and 1.2W coil power. Operates within a -40°C to 55°C temperature range with a 20ms operate time. Socket/plug-in mount with plug termination. RoHS compliant and lead-free.
Schneider 782XBXC-120A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 1.2W |
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 1.397inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXC-120A to view detailed technical specifications.
No datasheet is available for this part.
