
DPDT electromechanical relay featuring a 13.2VDC coil with 75mA current and 900mW power consumption. Contacts rated for 15A at 300VAC/VDC, with silver/gold contact material. Operates within a -40°C to 55°C temperature range, offering 100,000 hours of electrical life. Socket-mounted with plug termination, this RoHS compliant component is UL, CSA, and CE approved.
Schneider 782XBXC-12D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 1.397inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXC-12D to view detailed technical specifications.
No datasheet is available for this part.