DPDT electromechanical relay featuring a 20A contact current rating and 300V AC switching voltage. Coil operates on 240V AC with 1.2W power consumption and 15.72kΩ resistance. Silver/gold contacts ensure reliability with a 100,000-hour life expectancy. Socket or plug-in mountable with quick connect termination. Approvals include UL, CSA, and CE, with RoHS compliance.
Schneider 782XBXC-240A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Power | 1.2W |
| Coil Resistance | 15.72kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 25ms |
| Power Consumption | 900mW |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXC-240A to view detailed technical specifications.
No datasheet is available for this part.