
DPDT electromechanical relay featuring a 15A contact current rating and 300V switching voltage. This general-purpose relay operates with a 24VAC coil voltage and 1.2W coil power, boasting a 20ms operate time. Constructed with silver and gold contact material for enhanced durability, it offers a mechanical life of 100,000 hours. Mounting is facilitated via socket or plug-in, with plug termination. Approvals include UL, CSA, and CE, and the component is RoHS compliant and lead-free.
Schneider 782XBXC-24A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 1.397inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 900mW |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXC-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.