Schneider 782XBXCL-120A technical specifications.
| Approvals | CSA, CE, cULus, TUV |
| Coil Power | 1.2W |
| Coil Resistance | 4.43kR |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Panel |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXCL-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.