
DPDT general purpose electromechanical relay featuring a 15A contact current rating and 300V switching voltage. Coil operates on 120V AC with 1.2W power consumption and 4.43kΩ resistance. Contacts are constructed from silver and gold for enhanced durability, offering a 10 million cycle life. Socket mount design with plug-in termination, suitable for operation between -40°C and 55°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Schneider 782XBXM4L-120A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Power | 1.2W |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.539inch |
| Length | 1.098inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXM4L-120A to view detailed technical specifications.
No datasheet is available for this part.
