
DPDT electromechanical relay with a 12VDC coil (75mA, 160Ω, 900mW power consumption). Features a 15A contact current rating with silver/gold contact material, capable of switching up to 300V AC or 28V DC. Offers a 10 million operation life and a 20ms operate time. Socket mountable with plug-in termination, this general-purpose relay operates within a -40°C to 55°C temperature range and is RoHS compliant. Approvals include UL, CSA, and CE.
Schneider 782XBXM4L-12D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.539inch |
| Lead Free | Lead Free |
| Length | 1.098inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXM4L-12D to view detailed technical specifications.
No datasheet is available for this part.
