
DPDT electromechanical relay, 15A contact current rating, 300V AC switching voltage, and 28VDC contact voltage. Features a 1.2W coil power, 180 Ohm coil resistance, and AC/DC output with a 24V coil voltage. Non-latching coil type, silver/gold contact material, and plug-in socket mounting. RoHS compliant with UL, CSA, and CE approvals, offering a 10 million cycle life.
Schneider 782XBXM4L-24A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.539inch |
| Lead Free | Lead Free |
| Length | 1.098inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXM4L-24A to view detailed technical specifications.
No datasheet is available for this part.
