Schneider 782XCX2C-110/125D technical specifications.
| Package/Case | 125 |
| Coil Current | 1.01136A |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110.125kV |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 20ms |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XCX2C-110/125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.