Schneider 782XCX2M4L-240A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Resistance | 15.72kR |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XCX2M4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.