Schneider 782XDX1C-110/125D technical specifications.
| Coil Power | 900mW |
| Coil Resistance | 11kR |
| Contact Material | Silver |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Termination | Blade |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX1C-110/125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.