Schneider 782XDX1C-240A technical specifications.
| Coil Resistance | 15.7kR |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Mount | Plug-In |
| Power Consumption | 2.3W |
| Termination | Quick Connect |
| Throw Configuration | SPDT, 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 782XDX1C-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.