Schneider 782XDX1CT-12D/W78PCX-2 technical specifications.
| Coil Resistance | 650R |
| Contact Material | Silver |
| Power Consumption | 2.3W |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX1CT-12D/W78PCX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.