General purpose power relay featuring a 4PDT (4 Pole Double Throw) contact configuration. Operates with a 120VAC coil voltage and 1.2W coil power, offering a coil resistance of 4.43 kΩ. Rated for 3A contact current and 300V switching voltage, with silver contact material for durability. Supports plug-in mounting and quick connect termination, with a life expectancy of 10,000,000 hours. Approvals include CSA, CE, cULus, and TUV, suitable for operating temperatures from -40°C to 55°C.
Schneider 782XDX1M4L-120A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA, CE, cULus, TUV |
| Package/Case | 120 |
| Coil Power | 1.2W |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 0.079inch |
| Height | 26.9mm |
| Length | 40.6mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets, Socket, Plug-In |
| Package Quantity | 10 |
| Power Consumption | 2.3W |
| Series | 782X |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX1M4L-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.