
The Schneider 782XDX1M4L-240A is a 240V 3A SPDT 4PDT plug-in relay with a coil resistance of 32 ohms. It features a silver contact material and a quick connect termination. The relay has a power consumption of 2.3 watts and is suitable for use in electromechanical applications.
Schneider 782XDX1M4L-240A technical specifications.
| Coil Resistance | 32R |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Mount | Plug-In |
| Power Consumption | 2.3W |
| Termination | Quick Connect |
| Throw Configuration | SPDT, 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 782XDX1M4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.