This 4PDT power relay features a 12V DC coil with 75mA coil current and 160Ω coil resistance, consuming 2.3W. It offers a 10A contact current rating with silver contacts and a 300V AC switching voltage. Approvals include UL, CSA, and CE. The relay has a 1 million cycle electrical life and operates within a -40°C to 55°C temperature range. Dimensions are 1.539" L x 0.079" D x 1.098" H, with a 21.1mm width, designed for socket mounting with solder termination.
Schneider 782XDX2M4L-12D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Operate Time | 20ms |
| Power Consumption | 2.3W |
| Switching Voltage | 300V |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX2M4L-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.