This 4PDT general purpose power relay features a 10A contact current rating with silver contacts and a 300V switching voltage. It operates on a 24VAC coil voltage with 1.2W coil power and 180 Ohm coil resistance. Approvals include UL, CSA, and CE, with a 1,000,000-hour electrical life. The relay offers plug-in mounting and solder termination, with dimensions of 1.539" L x 1.098" H x 0.079" D.
Schneider 782XDX2M4L-24A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Voltage | 300V |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX2M4L-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.