Schneider 782XDX3C-110D technical specifications.
| Coil Current | 11.36mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110.125kV |
| Max Current Rating | 3A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX3C-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.