Schneider 782XDX3M4L-110/125D technical specifications.
| Coil Current | 11.36mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110.125kV |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 782XDX3M4L-110/125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.