Schneider 782XDX3M4L-240A technical specifications.
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Current Rating | 3A |
| Height | 26.9mm |
| Length | 40.6mm |
| Max Current Rating | 3A |
| Mount | DIN Rail, Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 2.3W |
| Series | 782X |
| Termination | Quick Connect |
| Throw Configuration | SPDT, 4PDT |
| Width | 13.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 782XDX3M4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.