Schneider 782XDXH10-110/125D technical specifications.
| Coil Current | 9.1mA |
| Coil Resistance | 13.8kR |
| Coil Voltage (DC) | 110.125kV |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 32.54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 20ms |
| Relay Type | General Purpose |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 45g |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH10-110/125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.