Schneider 782XDXH10-110D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 11.36mA |
| Coil Power | 1.2W |
| Coil Resistance | 138R |
| Coil Voltage (DC) | 110.125kV |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 0.157inch |
| Height | 1.156inch |
| Length | 1.281inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Power Consumption | 2.3W |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH10-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.