Schneider 782XDXH10-24A technical specifications.
| Coil Resistance | 180R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Mount | Plug-In |
| Power Consumption | 2.3W |
| Switching Voltage | 300V |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH10-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
