
General purpose relay featuring a 4PDT momentary contact configuration. Coil operates at 24VDC with a 36.9mA current draw and 1.2W power consumption, utilizing a non-latching coil type. Contacts rated for 3A at 30VDC and 300V AC/DC, with silver contact material. Socket mount design with quick connect termination. Approvals include UL, CSA, and CE, with RoHS compliance.
Schneider 782XDXH10-24D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 36.9mA |
| Coil Power | 1.2W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 0.157inch |
| Height | 26.9mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 782X |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH10-24D to view detailed technical specifications.
No datasheet is available for this part.
