Schneider 783XCXC-120A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Coil Power | 1.5W |
| Coil Resistance | 2.77kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 0.157inch |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXC-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.