General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration. Coil operates at 12VDC with 120mA current and 1.4W power, boasting a 100 Ohm resistance. Contacts rated for 12A maximum, 15A current, and 28VDC switching voltage, with silver contact material for durability. Designed for plug-in socket mounting with quick connect termination, operating within a -40°C to 55°C temperature range and offering a 10 million cycle life.
Schneider 783XCXC-12D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 120mA |
| Coil Power | 1.4W |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 0.157inch |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXC-12D to view detailed technical specifications.
No datasheet is available for this part.