Schneider 783XCXC-24A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.5W |
| Coil Resistance | 103R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Depth | 0.157inch |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXC-24A to view detailed technical specifications.
No datasheet is available for this part.