
General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration. Coil operates at 24VDC with 1.4W power consumption and 400 Ohm resistance. Contacts rated for 12A at 28VDC, with a maximum AC voltage rating of 210V and a switching voltage of 300V. Contact material is silver with gold plating, offering a mechanical life of 10 million operations. Plug-in mount design with dimensions of 39.1mm length, 30.8mm width, and 1.098 inches height.
Schneider 783XCXC-24D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.4W |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Depth | 0.157inch |
| Height | 1.098inch |
| Length | 39.1mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 60g |
| Width | 30.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXC-24D to view detailed technical specifications.
No datasheet is available for this part.
