Schneider 783XCXM4L-110/125D technical specifications.
| Coil Current | 14.53mA |
| Coil Resistance | 8.6kR |
| Coil Voltage (DC) | 110.125kV |
| Contact Material | Silver |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXM4L-110/125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.