
This 15A relay is rated for 300V AC and 1.5W coil power. It features a silver contact material and a 2.77k ohm coil resistance. The relay is designed for socket mount on a DIN rail and has a 3PDT throw configuration. It is compliant with UL, CSA, and CE approvals and has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C.
Schneider 783XCXM4L-240A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 1.5W |
| Coil Resistance | 2.77kR |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 0.157inch |
| Height | 1.575inch |
| Length | 1.212inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, DIN Rail |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXM4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.