The Schneider 783XCXTM4L-120A is a 120A 3PDT relay with a 1.5W coil and 10A current rating. It has a silver contact material and is approved for CSA, CE, cULus, and TUV certifications. The relay is available in a 120-pin package and can be mounted on a panel or DIN rail via solder termination. It has a high life expectancy of 10,000,000 hours and operates within a temperature range of -40°C to 55°C.
Schneider 783XCXTM4L-120A technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus, TUV |
| Package/Case | 120 |
| Coil Power | 1.5W |
| Coil Resistance | 2.77kR |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.157inch |
| Height | 1.098inch |
| Length | 1.574inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 433mV |
| DC Rated Voltage | 127mV |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXTM4L-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.