
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Offers a 15A contact current rating and 300V switching voltage. Operates with AC or DC output, utilizing a 120V AC coil with 1.5W coil power and 2.22kΩ coil resistance. Contact material includes silver and gold, with a rated life of 10,000,000 hours. Designed for plug-in mounting with quick connect termination and a temperature range of -40°C to 55°C.
Schneider 784XDXC-120A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 784 |
| Coil Power | 1.5W |
| Coil Resistance | 2.22kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Depth | 0.157inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Plug-In |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 80g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 784XDXC-120A to view detailed technical specifications.
No datasheet is available for this part.
