Schneider 784XDXM4L-110D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 1.5W |
| Coil Resistance | 7.34kR |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 0.157inch |
| Height | 1.098inch |
| Input Current | 15A |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, DIN Rail |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 784XDXM4L-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.