
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Rated for 15A contact current and 300V AC switching voltage, with a 220V DC maximum voltage rating. Operates from a 13.2VDC coil with 1.5W power consumption and 125mA coil current. Suitable for power applications, this relay offers silver/gold contact material and a long mechanical life of 10,000,000 hours. Mounts via socket or plug-in, with quick connect termination and UL, CSA, CE approvals.
Schneider 784XDXM4L-12D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 125mA |
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.157inch |
| Height | 1.098inch |
| Input Current | 15A |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket, Plug-In, DIN Rail |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 784XDXM4L-12D to view detailed technical specifications.
No datasheet is available for this part.
