General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates at 24VDC with a current draw of 61.85mA and 1.5W power consumption. Contacts are rated for 15A at 28VDC and 277VAC, with a maximum switching voltage of 300V. Contact material is silver with gold plating, offering a life expectancy of 10,000,000 hours. Mounting is via socket or plug-in, suitable for DIN rail applications. Operating temperature range is -40°C to 55°C.
Schneider 784XDXM4L-24D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 784 |
| Coil Current | 61.85mA |
| Coil Power | 1.5W |
| Coil Resistance | 388R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.157inch |
| Height | 1.098inch |
| Input Current | 15A |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket, Plug-In, DIN Rail |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Weight | 80g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 784XDXM4L-24D to view detailed technical specifications.
No datasheet is available for this part.