DPDT power relay with 16A contact current rating and silver contacts. Features a 12VDC coil with 88 Ohm resistance and 136.4mA coil current, consuming 1.4W. Rated for 277VAC and 28VDC switching voltage, with a 20ms operate time and 500,000 cycle electrical life. Socket mount with quick connect termination, suitable for general purpose applications and approved by UL, CSA, and CE. Dimensions are 35.5mm height, 38.8mm width, and 48.4mm depth.
Schneider 785XBXCD-12D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 136.4mA |
| Coil Power | 1.4W |
| Coil Resistance | 88R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 48.4mm |
| Height | 35.5mm |
| Length | 38.8mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 1.44W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 87g |
| Width | 38.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 785XBXCD-12D to view detailed technical specifications.
No datasheet is available for this part.