DPDT power relay with a 24VDC coil voltage, 350 Ohm coil resistance, and 68.6mA coil current. Features a 16A contact current rating with silver contacts and a 277VAC/28VDC voltage rating. Designed for general purpose applications, this plug-in socket mount relay offers a 20ms operate time and a mechanical life of 5,000,000 hours. It operates within a temperature range of -40°C to 55°C and is UL, CSA, and CE approved.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 68.6mA |
| Coil Power | 1.4W |
| Coil Resistance | 350R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 48.4mm |
| Height | 35.5mm |
| Length | 38.8mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 87g |
| Width | 38.8mm |
| RoHS | Compliant |
