Schneider 788XAXC1-12A technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schneider 788XAXC1-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.