SPDT power relay with a 16A current rating, suitable for AC/DC applications. Features a 120V AC coil with 3W power consumption and 1.7kΩ resistance. Offers a 277V AC maximum voltage rating and 28V DC maximum voltage rating, with a switching voltage of 300V. Contact material is silver, and it supports quick connect termination. Approvals include UL, CSA, and CE, with RoHS compliance.
Schneider 788XBXC-120A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 3W |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 50mm |
| Height | 50mm |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Panel |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 88g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XBXC-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.